text.skipToContent text.skipToNavigation

Manufacturer Part #

SII164CTG64TR

SiI164 Series 3 to 3.6 V 10 uA SMT PanelLink Transmitter - TQFP-64

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 3
Interface Circuit Type: I2C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,310.00
USD
Quantity
Web Price
1,000+
$2.31
Product Variant Information section