text.skipToContent text.skipToNavigation

Manufacturer Part #

TW2968-LA1-CR

TW2968 Series 8 Ch WD1 (960H)/D1 Compatible Video Decoder/Audio Codec

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 8
Interface Circuit Type: I2S
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$2,174.40
USD
Quantity
Web Price
90
$14.60
180
$12.08
270
$11.90
360
$11.78
450+
$11.68
Product Variant Information section