text.skipToContent text.skipToNavigation

Manufacturer Part #

TW8809-NA2-CRT

TW8809 Series 24 Bit Digital Video Format Converter - QFN-56

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Circuit Type: 2-Wire Serial
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$12,840.00
USD
Quantity
Web Price
4,000+
$3.21
Product Variant Information section