text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8612912PSG

Z86129 Series 5 V Through Hole NTSC Line 21 Decoder - DIP-18

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.75V to 5.25V
Interface Circuit Type: I2C
Package Style:  DIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,053.00
USD
Quantity
Web Price
260+
$4.05
Product Variant Information section