text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8613012SSG

Z86130 Series 5 V Surface Mount NTSC Line 21 Decoder - SOIC-18

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.75V to 5.25V
Interface Circuit Type: I2C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
320
Multiple Of:
40
Total
$1,081.60
USD
Quantity
Web Price
40
$4.22
80
$3.48
120
$3.42
160+
$3.38
Product Variant Information section