text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8622912SSG

Z86229 Series 5 V Surface Mount NTSC Line 21 CCD Decoder - SOIC-18

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.75V to 5.25V
Interface Circuit Type: I2C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The Z8622912SSG is a Line 21 Decoder, capable of processing Vertical Blanking Interval (VBI) data from both fields of the video frame in data.

The robust nature of the Z86229 helps the device conformto the transmission format defined in the Television Decoder Circuits Act of 1990 and in accordance with the Electronics Industry Association specification 608 (EIA–608).

Features:

  • Complete Stand-Alone Line 21 Decoder for Closed- Captioned and Extended Data Services (XDS)
  • Preprogrammed to Provide Full Compliance with EIA–608 Specifications for Extended Data Services
  • Automatic Extraction and Serial Output of Special XDS Packets (Time of Day, Local Time Zone, and Program Blocking)
  • Programmable XDS Filter for a Specific XDS Packet
  • Cost-Effective Solution for NTSC Violence Blocking inside Picture-in-Picture (PiP) Windows
  • Programmable, On-Screen Display (OSD) for Creating Full Screen OSD or Captions inside a Picture-in-Picture (PiP) Window
  • User-Programmable Horizontal Display Position for easy OSD Centering and Adjustment
  • I2C Serial Data and Control Communication
  • Supports 2 Selectable I2C Addresses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$1,101.60
USD
Quantity
Web Price
40
$5.74
80
$4.73
120
$4.65
160+
$4.59
Product Variant Information section