text.skipToContent text.skipToNavigation

Manufacturer Part #

AMIS49587C5872G

AMIS Series 3.6 V 2.4 Kbps Surface Mount Power Line Carrier Modem - QFN-52

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Serial
Data Rate: 2.4kbps
Supply Voltage: 3V to 3.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
111
Multiple Of:
37
Total
$631.59
USD
Quantity
Web Price
37
$6.58
111
$5.69
370
$5.49
740
$5.37
1,480+
$5.26
Product Variant Information section