text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CPLC10-28PVXIT

CY8CPLC10 Series 5 V 2400 bps Powerline Communication Solution - SSOP-28

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
Data Rate: 2400bps
Supply Voltage: 4.75V to 5.25V
Output Current-Max: 41mA
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$6,640.00
USD
Quantity
Web Price
1,000+
$6.64
Product Variant Information section