text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7570

ST7570 Series 18 V 2.4 Kbps SMT S-FSK Power Line Networking - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: UART
Data Rate: 2.4kbps
Supply Voltage: 8V to 18V
Output Current-Max: 1.4A
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,560
Factory Lead Time:
20 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$8,236.80
USD
Quantity
Web Price
260
$6.60
520
$5.40
780
$5.33
1,040+
$5.28
Product Variant Information section