text.skipToContent text.skipToNavigation

Manufacturer Part #

100MT160PAPBF

100MT160P Series 1600 V 100 A Through Hole Three Phase Bridge

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 470A
Forward Voltage: 1.51V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$4,296.00
USD
Quantity
Web Price
60+
$71.60
Product Variant Information section