text.skipToContent text.skipToNavigation

Manufacturer Part #

100MT160PBPBF

100MT160PBPBF Series 1600 V 100 A Three Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 470A
Reverse Current-Max: 5mA
Forward Voltage: 1.51V
Features & Applications

The 100MT160PBPBF is a Three Phase Bridge Rectifier. A range of extremely compact three-phase rectifier bridges offering efficient and reliable operation.

The low profile package has been specifically conceived to maximize space saving and optimize the electrical layout of the application specific power supplies. It has an Operating temperature ranges b/w -40 °C to 150 °C.

Features:

  • Low VF
  • Low profile package
  • Direct mounting to heatsink
  • Flat pin/round pin versions with PCB solderable terminals
  • Low junction to case thermal resistance
  • 3500 VRMS insulation voltage
  • UL approved file E78996
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Power conversion machines
  • Welding
  • UPS
  • SMPS
  • Motor drives
  • General purpose and heavy duty application
Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,125
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$123.34
USD
Quantity
Web Price
1
$123.34
3
$115.41
10
$107.30
20
$102.90
40+
$98.67
Product Variant Information section