text.skipToContent text.skipToNavigation

Manufacturer Part #

112MT80KPBF

MT..KPbF Series 800 V 110 A Three Phase Controlled Bridge Power Module-INT-A-Pak

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 1130A
Reverse Current-Max: 20mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
Total
$3,133.35
USD
Quantity
Web Price
15+
$208.89
Product Variant Information section