text.skipToContent text.skipToNavigation

Manufacturer Part #

160MT160KPBF

160MTKPBF Series 160 A 1600 V Three Phase Bridge Rectifier INT-A Pak

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 10mA
Forward Voltage: 1.49V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$2,447.55
USD
Quantity
Web Price
15+
$163.17
Product Variant Information section