text.skipToContent text.skipToNavigation

Manufacturer Part #

1KAB40E

1KAB Series 1.2 A 400 V Single Phase Bridge Rectifier - D-38

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.2A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  D-38
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,440.00
USD
Quantity
Web Price
500
$2.88
1,000
$2.35
1,500
$2.32
2,000+
$2.30
Product Variant Information section