text.skipToContent text.skipToNavigation

Manufacturer Part #

1KAB60E

1KAB-E Series 1.2 A 600 V Single Phase Bridge Rectifier - D-38

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.2A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  D-38
Mounting Method: Through Hole
Features & Applications

The 1KAB60E is a 1.2 A single bridge rectifier,designed for new circuits and for replacement service as well as for printed circuit board applications.

Features:

  • Ease of assembly, installation, inventory
  • High surge rating
  • Compact
  • RoHS compliant

Applications:

  • Inverters
  • Converters
  • Choppers
  • Ultrasonic systems
  • Freewheeling diodes

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,270.00
USD
Quantity
Web Price
500
$2.54
1,000
$2.07
1,500
$2.05
2,000+
$2.03
Product Variant Information section