text.skipToContent text.skipToNavigation

Manufacturer Part #

1KAB80E

Single Phase Rectifier Bridge, 1.2 A Power Module - D-38

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.2A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  D-38
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,340.00
USD
Quantity
Web Price
500
$2.68
1,000
$2.18
1,500
$2.16
2,000+
$2.14
Product Variant Information section