text.skipToContent text.skipToNavigation

Manufacturer Part #

26MB05A

MB Series 25 A 500 V Single Phase Bridge Rectifier - D-34A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 500V
Peak Current-Max: 400A
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Package Style:  D-34A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$274.40
USD
Quantity
Web Price
20
$13.72
60
$11.69
80
$11.56
200
$11.16
300+
$10.98
Product Variant Information section