text.skipToContent text.skipToNavigation

Manufacturer Part #

26MB10A

MB Series 25 A 100 V Single Phase Bridge Rectifier - D-34A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 400A
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Package Style:  D-34A
Features & Applications

The 26MB10A is a 100 V, 25 A extremely compact, encapsulated single phase bridge rectifier.

This rectifier offering efficient and reliable operation and is intended for use in general purpose and instrumentation applications.
 
Features:

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 to 275 °C
  • UL E300359 approved
  • RoHS compliant
  • Designed and qualified for industrial and consumer level

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$306.40
USD
Quantity
Web Price
20
$15.32
60
$13.06
80
$12.91
200
$12.46
300+
$12.26
Product Variant Information section