text.skipToContent text.skipToNavigation

Manufacturer Part #

36MT120

36MT Series 1200 V 475 A Quick Connect Three Phase Bridge Power Module - D-63

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 475A
Reverse Current-Max: 100µA
Forward Voltage: 1.19V
Package Style:  D-63
Mounting Method: Quick Connect
Features & Applications

The 36MT120 is a 1200 V, 475 A extremely compact, encapsulated three phase bridge rectifier.

This rectifiers offers efficient and reliable operation and are intended for use in general purpose and instrumentation applications.

Features:

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • Gold plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder
    temperature 260 to 275 °C
  • UL E300359 approved
  • RoHS compliant
  • Designed and qualified for industrial and consumer level

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.80
USD
Quantity
Web Price
20
$22.54
40
$18.85
80
$18.23
100+
$18.03
Product Variant Information section