text.skipToContent text.skipToNavigation

Manufacturer Part #

DF005S

1A,50V,SMD GLASS PASIVATED,DIP,SMD,BRIDGE RECT.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  SDIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1500
Total
$944.00
USD
Quantity
Web Price
1,500
$0.114
4,500
$0.0954
7,500
$0.0944
22,500
$0.0922
37,500+
$0.0912
Product Variant Information section