text.skipToContent text.skipToNavigation

Manufacturer Part #

DF01M

DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFM-4
Mounting Method: Through Hole
Features & Applications
The DF01M is a Single phase bridge rectifier, with 1.5 A of forward current and reverse voltage(Vr) of 100 V. Available in Through Hole DFM-4 package .

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50 A Peak
  • Designed for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant (Date Code 0532+)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.25
USD
Quantity
Web Price
50
$0.245
500
$0.21
1,500
$0.205
5,000
$0.199
12,500+
$0.195
Product Variant Information section