text.skipToContent text.skipToNavigation

Manufacturer Part #

DF01S

DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  SDIP-4
Mounting Method: Surface Mount
Features & Applications

The DF01S is a 1.5 A, 100 V, surface mount Bridge Rectifier.
 
Features:

  • Surge overload rating: 50 amperes peak
  • Glass passivated junction
  • Low leakage
  • UL certified, UL #E111753 and E326243

Applications:

  • Routers & LAN Switches
  • Home Audio System Components
  • Graphic Card
  • LCD Monitor
Pricing Section
Stock:
6,000
Minimum Order:
1,500
Multiple Of:
1,500
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$277.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500
$0.185
3,000
$0.151
4,500
$0.15
7,500+
$0.148