text.skipToContent text.skipToNavigation

Manufacturer Part #

DF10S2

DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 85A
RMS Voltage-Max: 700V
Reverse Current-Max: 3µA
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 100°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 23pF
No of Terminals: 4
Package Style:  SDIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
91,500
Germany (Online Only):
91,500
256,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Web Price
1,500
$0.225
3,000
$0.185
4,500
$0.183
6,000
$0.182
7,500+
$0.181
Product Variant Information section