text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1504S

DF15XXS Series 400 V 1.5 A SMT Single Phase Bridge Rectifier - DFS-4

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25pF
No of Terminals: 4
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$291.00
USD
Quantity
Web Price
1,500
$0.194
4,500
$0.161
6,000
$0.16
15,000
$0.156
22,500+
$0.155
Product Variant Information section