text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1504S-T

DF1504S Series 1.5 A 400 V Bridge Rectifier Surface Mount - DFS-4

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Mounting Method: Surface Mount
Features & Applications
The DF1504S-T is a part of DF1504S Series 1.5 A 400 V Surface Mount Bridge Rectifier. It operates under temperature range of -65 C to 150 C. It is available in DFS-4 package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50A Peak
  • Designed for Surface Mount Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant (Date Code 0532+)
Pricing Section
Stock:
21,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.335
100
$0.32
250
$0.295
500+
$0.28