
Manufacturer Part #
DFB2560
DFB2560 Series 25 A 600 V 10 uA Glass Passivated Bridge Rectifier - SIP-4
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 1911 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 25A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 350A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.1V |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Features & Applications
The DFB2560 is a Glass passivated bridge rectifier, with 25 A of forward current and reverse voltage(Vr) of 600 V. Available in SIP-4 package .
Features:
- UL Certificate # E326243
- Glass Passivated Junction
- Ideal for Printed Circuit Board
- Reliable Low Cost Construction
- Plastic Material has Underwriters Laboratory Flammability Classification 94V-0
- Surge Overload Rating to 350 Amperes Peak
- High Case Dielectric Strength of 2500 VRMS
- Isolated Voltage from Case to Lead Over 2500 Volts
Applications:
- Routers & LAN Switches
- Home Audio System Components
- Graphic Card
- LCD Monitor
Pricing Section
Stock:
3,240
Minimum Order:
15
Multiple Of:
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
15
$1.74
60
$1.45
300
$1.35
600
$1.31
1,875+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole