
Manufacturer Part #
FBO16-12N
FBO16 Series 1200 Vrrm 22 A 1.2 Vf Single Phase Rectifier Bridge - ISOPLUS-I4
IXYS FBO16-12N - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you that we will transfer our backend assembly process of Thyristor/Diode products I4Pac & GUFP Package to our new inhouse assembly factory in Lipa, Philippines. This brand-new assembly factory is to fulfill our strategy to invest in state-of-the-art power semiconductor assembly capabilities to dramatically improve our service levels to customers. Our target is to build this factory as a world class facility with automated, error proof processes to meet the highest quality standards. Contact our local Sales team in case you would like to understand more about this new factory. Below is the detail changes associate with this Assembly Location change: 1) Silicon Die: No change 2) Backend Assembly Bill of Materials: No change 3) Backend Assembly Process Flow: No change 4) Backend Assembly Equipment: Equal or better 5) Marking & Labeling: Yes. Changes pls refer to below details.
Advanced Notification - Alternate Assembly Location for IXYS Power Thyristor & Diode Discrete Product Family Littelfuse would like to notify you that we plan to qualify alternate assembly location for IXYS Power Thyristor & Diode Discrete products with BCP (Business Continuous Plan) consideration. Detail affected product list please refer to attached excel file. And below is our planned Qual and official PCN schedule for your reference.
Part Status:
IXYS FBO16-12N - Technical Attributes
Average Rectified Current-Max: | 22A |
Reverse Voltage-Max [Vrrm]: | 1200V |
Peak Current-Max: | 100A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.2V |
Package Style: | ISOPLUS-I4-PAK |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
25 per Tube
Package Style:
ISOPLUS-I4-PAK
Mounting Method:
Through Hole