text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3504-W

GBPC3504 Series 35 A 400 V Through Hole Single Phase Bridge Rectifier - GBPC-W

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 400A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-W
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,670.00
USD
Quantity
Web Price
1,000+
$1.67
Product Variant Information section