text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3508A

GBPC Series 35 A 800 V Single Phase Bridge Rectifier - GBPC-A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 500A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$556.00
USD
Quantity
Web Price
100
$5.56
200
$4.60
300
$4.53
500+
$4.45
Product Variant Information section