text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU810

GBU810 Series 1000 V 8 A Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Diodes Incorporated GBU810 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications
The GBU810 is a part of GBU806 Series 8 A 1000 V Through Hole Glass Passivated Bridge Rectifier. It is available in GBPC-W package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 200A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
18,920
USA:
18,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.80
USD
Quantity
Web Price
20
$0.44
100
$0.415
500
$0.395
1,000
$0.385
3,000+
$0.36
Product Variant Information section