text.skipToContent text.skipToNavigation

Manufacturer Part #

HD02-T

HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 0.8A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 30A
RMS Voltage-Max: 140V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 200V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 75°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 10pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  MDIP-4
Mounting Method: Surface Mount
Features & Applications
The HD02-T is a part of HD02 Series 0.8 A 200 V Surface Mount Glasss Passivated Bridge Rectifier. It is available in MDIP-4 Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Miniature Package Saves Space on PC Boards
  • UL Listed Under Recognized Component Index
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.199
9,000
$0.197
12,000
$0.196
15,000+
$0.195