text.skipToContent text.skipToNavigation

Manufacturer Part #

KBU6M-E4/51

KBU6M Series 1000 V 250 A Through Hole Single Phase Rectifier Bridge - KBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  KBU-4
Mounting Method: Through Hole
Features & Applications
The KBU6M-E4/51 is a single phase bridge rectifier consists of four silicon junctions connected as a full bridge. Available in KBU-4 Package.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Ac-to-Dc bridge full wave rectification
  • Monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio equipment
  • Home appliances applications
Pricing Section
Global Stock:
249
USA:
249
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.69
USD
Quantity
Web Price
1
$2.69
30
$2.41
100
$2.32
300
$2.24
1,000+
$2.15
Product Variant Information section