text.skipToContent text.skipToNavigation

Manufacturer Part #

MB4S

MB2S Series 0.5 A 400 V Surface Mount Single Phase Bridge Rectifier - DIP-4

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 35A
Reverse Current-Max: 100µA
Forward Voltage: 1V
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$123.90
USD
Quantity
Web Price
3,000+
$0.0413