text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB2545CT-E3/45

MBRB25 Series 45 V 2 x 15 A Dual Common Cathode Schottky Rectifier - TO-263AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 45V
Peak Current-Max: 150A
Reverse Current-Max: 0.2mA
Forward Voltage: 0.82V
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$650.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.94
200
$0.70
750
$0.65
1,250
$0.635
2,500+
$0.61
Product Variant Information section