text.skipToContent text.skipToNavigation

Manufacturer Part #

PB610-BP

PB610 series 1000V 6A PB-6 Bridge Rectifier

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 150A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  PB-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,048.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,600
$0.655
3,200
$0.46
4,800
$0.45
6,400+
$0.445
Product Variant Information section