text.skipToContent text.skipToNavigation

Manufacturer Part #

STBR3012L2Y-TR

STBR Series 1200 V 30 A Surface Mount Automotive High Voltage Rectifier - HU3PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
STMicroelectronics STBR3012L2Y-TR - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 1.2kV
Reverse Current-Max: 2µA
Average Forward Current-Max: 30A
Forward Voltage: 1.05V
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Moisture Sensitivity Level: 1
No of Terminals: 8
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.46
USD
Quantity
Unit Price
1+
$3.46
Product Variant Information section