text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO105-16NO7

VUO105 Series 1600 Vrrm 140 A 1.6 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 1650A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.6V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$1,104.60
USD
Quantity
Web Price
10
$65.53
20
$55.23
30
$53.97
40
$53.09
50+
$52.42
Product Variant Information section