text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO160-12NO7

VUO160 Series 175 A 1200 V Chassis Mount Standard Bridge Rectifier

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 1.8kA
Reverse Current-Max: 200µA
Forward Voltage: 1.4V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$57.49
USD
Quantity
Web Price
1
$57.49
4
$52.86
10
$50.01
25
$47.32
40+
$45.99
Product Variant Information section