text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO52-16NO1

VUO Series 1600 Vrrm 55 A 1.46 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 375A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.46V
Mounting Method: Chassis Mount
Features & Applications

The VUO52-16NO1 is a 55 A, 1600 V,three phase bridge rectifier.
 
Features and Benefits:

  • Package with DCB ceramic base plate
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Blocking voltage up to 2200 V
  • Low forward voltage drop
  • UL registered E 72873
  • Easy to mount with one screw
  • Space and weight savings
  • Improved temperature & power cycling

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$658.56
USD
Quantity
Web Price
24
$27.44
48
$22.91
72
$22.48
96
$22.18
120+
$21.95
Product Variant Information section