text.skipToContent text.skipToNavigation

Manufacturer Part #

CCLH100 BK

CCLH Series 10 mA 3.5 V 600 mW Through Hole Current Limiting Diode - DO-35

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Regulator Current-Nom: 10mA
Limiting Voltage-Max: 3.5V
Operating Voltage: 50V
Power Dissipation: 600mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Surface Mount
Features & Applications

The CCLH100 BK is a 3.5 V and 10 mA Through Hole Current Limiting Diode, designed for applications requiring a constant current over a wide voltage range.

These devices are manufactured in the cost effective DO-35 double plug case, which provides many benefits to the user including space saving and improved thermal characteristics.

Specifications:

  • Peak Operating Voltage : 50 V
  • Power Dissipation PD : 600 mW
  • Operating and Storage Junction Temperature TJ, Tstg : -65 to +200 °C

View the CCLH Series of Current Limiting Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
Total
$1,212.00
USD
Quantity
Web Price
1+
$3.03
Product Variant Information section