text.skipToContent text.skipToNavigation

Manufacturer Part #

CCLM1500 TR

CCLM Series 1.5 mA 2 V 800 mW Surface Mount Current Limiting Diode - SOD-80

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Regulator Current-Nom: 1.5mA
Limiting Voltage-Max: 2V
Operating Voltage: 100V
Power Dissipation: 800mW
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,400.00
USD
Quantity
Web Price
2,500+
$2.96
Product Variant Information section