
SALE
Manufacturer Part #
CMJ3500 TR
CMJ Series 100 V 3.55 mA Surface Mount Silicon Current Limiting Diode -SOD-123FL
Product Specification Section
Central Semiconductor CMJ3500 TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMJ3500 TR - Technical Attributes
Attributes Table
Regulator Current-Nom: | 3.55mA |
Limiting Voltage-Max: | 3.2V |
Operating Voltage: | 100V |
Power Dissipation: | 500mW |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount