text.skipToContent text.skipToNavigation

Manufacturer Part #

10ETF02S

10ETF Series 200 V 10 A 50 ns SMT Fast Soft Recovery Rectifier Diode - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Current-Max: 0.1mA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 200ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,560.00
USD
Quantity
Web Price
1,000+
$3.56
Product Variant Information section