text.skipToContent text.skipToNavigation

Manufacturer Part #

12FL100S05

12FL100S05 Series 1000 V 500 ns Fast Recovery Diode - DO-203AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  DO-203AA (DO-4)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,408.00
USD
Quantity
Web Price
100
$14.08
200
$11.55
300
$11.38
400+
$11.26
Product Variant Information section