text.skipToContent text.skipToNavigation

Manufacturer Part #

16FL40S02

16FL Series 400 V 16 A 200 ns Fast Recovery Diode Stud Version - DO-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 200ns
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Features & Applications

The 16FL40S02 is a fast short reverse recovery diode.

Features:

  • Short reverse recovery time
  • Low stored charge
  • Wide current range
  • Excellent surge capabilities
  • Standard JEDEC types
  • Stud cathode and stud anode versions
  • Fully characterized reverse recovery conditions
  • RoHS compliant

Applications:

  • Inverters
  • Converters
  • Choppers
  • Ultrasonic systems
  • Freewheeling diodes

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$969.00
USD
Quantity
Web Price
100
$9.69
200
$7.95
300
$7.83
400+
$7.75
Product Variant Information section