text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5417

1N5417 Series 200 V 1 uA 150 ns Axial Through Hole Fast Recovery Rectifier

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Average Forward Current-Max: 4.5A
Peak Current-Max: 150A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
150
Multiple Of:
50
Total
$1,317.00
USD
Quantity
Web Price
1
$10.98
5
$10.22
25
$9.51
50
$9.22
150+
$8.78
Product Variant Information section