text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5619

1N5619 Series 600 V 1 A Axial Through Hole Fast Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 2A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 27pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
50
Total
$1,997.50
USD
Quantity
Web Price
50
$9.99
100
$8.23
150
$8.09
200+
$7.99
Product Variant Information section