text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL74,215

BAL74 Series 50 V 500 mA High Speed Switching Diode Planar Technology - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAL74,215 is an High-Speed Switching Diode Fabricated in a Planar Technology, and Encapsulated in a Small SOT23 Package.

Product Features:

  • Small plastic SMD package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 50 V
  • Repetitive peak reverse voltage: max. 50 V
  • Repetitive peak forward current: max. 500 mA.

Applications:

  • High-speed switching in e.g. surface mounted circuits
Pricing Section
Global Stock:
75,000
Germany (Online Only):
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$154.50
USD
Quantity
Web Price
3,000
$0.0515
9,000
$0.0426
12,000
$0.0424
30,000
$0.0415
45,000+
$0.0412
Product Variant Information section