text.skipToContent text.skipToNavigation

Manufacturer Part #

BY229B-800-E3/81

BY229B Series 800 V 8 A Surface Mount Plastic Fast Switching Rectifier- TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Current-Max: 10µA
Forward Voltage: 1.85V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 145ns
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$392.00
USD
Quantity
Web Price
800+
$0.49
Product Variant Information section