text.skipToContent text.skipToNavigation

Manufacturer Part #

BYT54M-TR

BYT54 Series 1000 V 100 ns Fast Avalanche Sinterglass Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.25A
Reverse Current-Max: 5µA
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 100ns
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$8,125.00
USD
Quantity
Web Price
5,000
$0.405
10,000+
$0.325
Product Variant Information section